Filter Your Search
1 - 2 of 2 results
|
VS-ETL1506-1-M3
Vishay Semiconductors
|
$0.7199 | Active | 15 A | 1.07 V | 270 ns | 15 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | ULTRA FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSIP-T3 | TO-262AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | TO-262AA | R-PSIP-T3 | 3 | unknown | EAR99 | 8541.10.00.80 | Vishay | |||
|
VS-ETL1506-1-M3
Vishay Intertechnologies
|
$1.0243 | Yes | Active | 15 A | 1.07 V | 270 ns | 15 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | ULTRA FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSIP-T3 | TO-262AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | Vishay |