Filter Your Search
1 - 2 of 2 results
|
VS15C-3
TDK-Lambda Corporation
|
$27.8599 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | TDK-LAMBDA CORP | compliant | EAR99 | TDK | ||||||||||||||||||||||||||||||||||
|
VS15C-3
TDK Corporation
|
Check for Price | Yes | End Of Life | 100 V | 3.3 V | 132 V | 85 V | 2.97 V | 3.63 V | 3 A | 1 | NO | YES | DC INPUT VOLTAGE IS 110 TO 175V | AC-DC REGULATED POWER SUPPLY MODULE | 62 % | 0.00066 % | 1.2121 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | 9.9 W | R-XXMA-X | EN, UL, CSA | 50 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 115 mm | TDK CORP | compliant | TDK |