Filter Your Search
1 - 1 of 1 results
|
VSK-S10-12UA-T
CUI Inc
|
$30.0503 | Yes | Yes | Active | 110 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 900 mA | 1 | NO | NO | ALSO AVAILABLE WITH 100 TO 370 V DC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.03535 Vrms | HYBRID | COMMERCIAL | 10 W | R-XXMA-X | CE, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | 28.3 mm | CUI INC | PACKAGE | compliant | EAR99 | 2018-08-07 | CUI Inc. |