Filter Your Search
1 - 5 of 5 results
|
VX-5012-ECE-3051-100M00
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 30 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 90 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.37 | YES | 14.4mm x 9.5mm x 2.8mm | MICROSEMI CORP | compliant | Clock | ||||
|
VX-5012-ECE-3051-100M0
Microsemi Corporation
|
Check for Price | Yes | Transferred | 100 MHz | 30 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.8mm x 2.8mm | MICROSEMI CORP | compliant | Clock | SMD, 6 PIN | ||||
|
VX-5012-ECE-3051-100M0
Microchip Technology Inc
|
Check for Price | Yes | Active | 100 MHz | 30 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.8mm x 2.8mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | SMD, 6 PIN | ||||
|
VX-5012-ECE-3051-100M00
Vectron International
|
Check for Price | Transferred | 100 MHz | 30 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 90 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.37 | YES | 14.4mm x 9.5mm x 2.8mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC6,.37 | |||
|
VX-5012-ECE-3051-100M0
Vectron International
|
Check for Price | Yes | Transferred | 100 MHz | 30 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | VECTRON INTERNATIONAL | compliant | Clock |