Filter Your Search
1 - 1 of 1 results
|
W30NT900
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | 115 V | 30 V | 265 V | 90 V | 29.5 V | 30.5 V | 9 A | 1 | NO | YES | IT CAN BE OPERATED WITH 110V TO 350V INPUT DC VOLTAGE ALSO | AC-DC POWER FACTOR CORRECTION MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | 25 Vrms | HYBRID | 270 W | 800 ms | R-MXMA-X | UL, CE | 71 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 87.63 mm | 238.252 mm | 42.672 mm | ACOPIAN TECHNICAL CO | PACKAGE | unknown |