Filter Your Search
1 - 1 of 1 results
|
WF04P17R8FTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 17.8 Ω | 1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 350 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |