Filter Your Search
1 - 2 of 2 results
|
WF06W3600ATLQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 360 Ω | 0.05 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
WF06W3600ATL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 360 Ω | 0.05 % | 100 mW | 0603 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | WF06W | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE: 50V | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | , 0603 | compliant | EAR99 | 8533.21.00.30 |