Filter Your Search
1 - 4 of 4 results
|
WF128K16-120CC5
White Microelectronics
|
Check for Price | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 120 ns | FLASH MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | unknown | ||||||||||||||||||||
|
WF128K16-120CC5
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 120 ns | FLASH MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | MICROSEMI CORP | compliant | , | EAR99 | 8542.32.00.51 | ||||||||||||||
|
WF128K16-120CC5
White Electronic Designs Corp
|
Check for Price | No | Transferred | 2.0972 Mbit | 16 | 8K | 128KX16 | 5 V | 120 ns | FLASH MODULE | YES | 1 | 32 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 6 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | SOFTWARE | R-XDMA-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | DIP | DIP40,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | WHITE ELECTRONIC DESIGNS CORP | unknown | |||||||
|
WF128K16-120CC5A
White Electronic Designs Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 8K | 128KX16 | 5 V | 120 ns | FLASH MODULE | YES | 32 | 128000 | 131.072 k | PARALLEL | 6 mA | 100 µA | HYBRID | COMMERCIAL | NO | NOR TYPE | SOFTWARE | R-XDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | WHITE ELECTRONIC DESIGNS CORP | unknown | EAR99 | 8542.32.00.51 |