Filter Your Search
1 - 3 of 3 results
|
WMS128K8-25FCA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDFP-F36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | GDFP | RECTANGULAR | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.897 mm | 23.37 mm | 12.95 mm | MICROSEMI CORP | DFP | GDFP, | 36 | compliant | EAR99 | 8542.32.00.41 | ||||||||
|
WMS128K8-25FCA
White Microelectronics
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDFP-F36 | Not Qualified | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | WHITE MICROELECTRONICS | CERAMIC, FP-36 | unknown | |||||||||||||||||||||
|
WMS128K8-25FCA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 150 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDFP-F36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | GDFP | FL36,.5 | RECTANGULAR | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.897 mm | 23.37 mm | 12.95 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, DFP-36 | unknown |