Parametric results for: WS26P6SMB under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ws26p6smb
Select parts from the table below to compare.
Compare
Compare
WS26P6SMB-B
Cyg Wayon Circuit Protection Co Ltd
Check for Price Yes Contact Manufacturer 5 W SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 31.9 V 600 W R-PDSO-C2 DO-214AA 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CYG WAYON CIRCUIT PROTECTION CO LTD R-PDSO-C2 unknown EAR99 8541.10.00.50
WS26P6SMB
Cyg Wayon Circuit Protection Co Ltd
Check for Price Yes Contact Manufacturer 5 W SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 31.9 V 600 W R-PDSO-C2 DO-214AA 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CYG WAYON CIRCUIT PROTECTION CO LTD R-PDSO-C2 unknown EAR99 8541.10.00.50