Filter Your Search
1 - 1 of 1 results
|
WSC452726R10FEB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 26.1 Ω | 1 % | 2 W | 4527 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 7.22 V | e3 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |