Filter Your Search
1 - 1 of 1 results
|
WSC6927R5490FEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 549 mΩ | 1 % | 3 W | 6927 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 1.2834 V | e3 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.11 mm | 17.53 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 6927 | compliant | EAR99 | 8533.21.00.80 | Vishay |