Filter Your Search
1 - 2 of 2 results
|
WSL0805R0200FEB18
Vishay Intertechnologies
|
$0.7820 | Yes | Active | 20 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 70.7 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 406 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||
|
WSL0805R0200FEB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 mΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 50 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |