Filter Your Search
1 - 1 of 1 results
|
WSL28162L000FEH
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 mΩ | 1 % | 2 W | 2816 | SURFACE MOUNT | SMT | 275 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 63.2 mV | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 7.1 mm | 4.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay |