Filter Your Search
1 - 2 of 2 results
|
WSN0002R8000FBA
Vishay Intertechnologies
|
Check for Price | No | Active | 800 mΩ | 1 % | 2 W | 4527 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | YES | 1.2649 V | e0 | 175 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.11 mm | 11.3 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay | |||||
|
WSN0002R8000FBA
Vishay Dale
|
Check for Price | No | No | Active | 800 mΩ | 1 % | 2 W | 4527 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | YES | 1.2649 V | e0 | 175 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.11 mm | 11.3 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | , 4527 | unknown | Vishay | EAR99 | 8533.21.00.80 |