Filter Your Search
1 - 1 of 1 results
|
X1G004451003000
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 28.6363 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 2.2 mA | 3.63 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | unknown | Clock | Seiko Epson Corporation |