Filter Your Search
1 - 1 of 1 results
|
X2864AP-25
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | EEPROM | 16 BYTE PAGE WRITE; OVER 100 YEARS DATA RETENTION | NO | YES | 100 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 16 words | PARALLEL | 5 V | 5.25 V | 4.75 V | NMOS | COMMERCIAL | NO | 10 ms | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.82 mm | 36.32 mm | 15.24 mm | XICOR INC | PLASTIC, DIP-28 | unknown |