Filter Your Search
1 - 2 of 2 results
|
X28HC256D-12
Xicor Inc
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | EEPROM | 100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION | NO | YES | 100 | 1000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 128 words | PARALLEL | 5 V | 500 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 5 ms | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.24 mm | 37.15 mm | 15.24 mm | XICOR INC | DIP, DIP28,.6 | unknown | |||||||
|
X28HC256D-12
Intersil Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | EEPROM | 100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION | NO | YES | 100 | 1000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 500 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 5 ms | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 225 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.92 mm | 15.24 mm | INTERSIL CORP | DIP, DIP28,.6 | not_compliant | DIP | 28 | EAR99 | 8542.32.00.51 |