Filter Your Search
1 - 2 of 2 results
|
X8AC1-29.999MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 29.999 MHz | 50 ppm | 0.01 % | 2 PPM/YEAR | 80 Ω | 8 pF | L2.6XB2.1XH0.55 (mm)/L0.102XB0.083XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L2.6XB2.1XH0.55 (mm)/L0.102XB0.083XH0.022 (inch) | MMD COMPONENTS | compliant | 8541.60.00.80 | ||
|
X8AC1-29.999MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 29.999 MHz | 50 ppm | 0.01 % | 2 PPM/YEAR | 80 Ω | 8 pF | L2.6XB2.1XH0.55 (mm)/L0.102XB0.083XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L2.6XB2.1XH0.55 (mm)/L0.102XB0.083XH0.022 (inch) | MMD COMPONENTS | compliant | 8541.60.00.80 |