Filter Your Search
1 - 10 of 17 results
|
X9C503PZ
Renesas Electronics Corporation
|
$3.0990 | Yes | Yes | Obsolete | 5 V | 100 | NO | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDIP-T8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 9.525 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-8 | 8 | MDP0031 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||
|
X9C503PIZ
Renesas Electronics Corporation
|
$3.9674 | Yes | Obsolete | 5 V | 100 | NO | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDIP-T8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 9.525 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-8 | 8 | MDP0031 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||
|
X9C503PM
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 100 | NO | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | -5 V | 300 ppm/°C | MILITARY | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.07 mm | 10.03 mm | INTERSIL CORP | DIP | DIP, | 8 | compliant | 8542.39.00.01 | |||||||||||||
|
X9C503P
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 100 | NO | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 9.525 mm | INTERSIL CORP | DIP | PLASTIC, DIP-8 | 8 | not_compliant | 8542.39.00.01 | |||||||||||
|
X9C503PI
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 100 | NO | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 9.525 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | |||||||||
|
X9C503PI
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 100 | NO | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.32 mm | 10.03 mm | XICOR INC | PLASTIC, DIP-8 | unknown | 8542.39.00.01 | ||||||||||||
|
X9C503PI
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 100 | NO | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.32 mm | 10.03 mm | INTERSIL CORP | DIP | PLASTIC, DIP-8 | 8 | not_compliant | 8542.39.00.01 | ||||||||||
|
X9C503PIZT1
Renesas Electronics Corporation
|
Check for Price | Active | DIGITAL POTENTIOMETER | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | 2019-01-11 | |||||||||||||||||||||||||||||||||||||||||||||
|
X9C503PI
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 100 | NO | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDIP-T8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 9.525 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | 8542.39.00.01 | ||||||||||||||||
|
X9C503PIZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | 100 | NO | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 9.525 mm | INTERSIL CORP | PDIP, SOIC | DIP, DIP8,.3 | 8, 8 | compliant | 8542.39.00.01 |