Filter Your Search
1 - 2 of 2 results
|
XC1765EVO8C
AMD Xilinx
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 10 MHz | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 10 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 8 | PLASTIC/EPOXY | TSOP2 | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.1938 mm | 4.9276 mm | 3.937 mm | XILINX INC | TSOP | PLASTIC, TSOP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
XC1765EVO8C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 65.536 kbit | 1 | 64KX1 | 5 V | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e0 | 3 | 70 °C | 225 | 30 | 8 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.1938 mm | 4.9276 mm | 3.937 mm | ROCHESTER ELECTRONICS LLC | TSOP | PLASTIC, TSOP-8 | 8 | unknown |