Filter Your Search
1 - 3 of 3 results
|
XC18V01PCG20C
AMD Xilinx
|
$35.5952 | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 15 ns | 33 MHz | CONFIGURATION MEMORY | 20 | 20000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL/SERIAL | 10 mA | 25 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | S-PQCC-J20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | XILINX INC | QLCC | LCC-20 | 20 | compliant | EAR99 | 8542.32.00.51 | ||
|
XC18V01PCG20C0901
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 15 ns | CONFIGURATION MEMORY | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL/SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | XILINX INC | QLCC | PLASTIC, LCC-20 | 20 | compliant | 3A991.B.1.B.2 | 8542.32.00.51 | |||||||||||
|
XC18V01PCG20C0936
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 15 ns | CONFIGURATION MEMORY | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL/SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | XILINX INC | QLCC | QCCJ, | 20 | compliant | 3A991.B.1.B.2 | 8542.32.00.51 |