Filter Your Search
1 - 1 of 1 results
|
XC2V250-4CSG144I
AMD Xilinx
|
$19.4922 | Yes | Yes | Obsolete | 1.5 V | 92 | 92 | 3456 | 250000 | 384 | 440 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 384 CLBS, 250000 GATES | 650 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 260 | 30 | 144 | PLASTIC/EPOXY | TFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | 1.2 mm | XILINX INC | BGA | 12 X 12 MM, 0.80 MM PITCH, LEAD FREE, MO-216BAG-2, CSP-144 | 144 | unknown | EAR99 | 8542.39.00.01 |