Filter Your Search
1 - 1 of 1 results
|
XC3S400AN-4FGG400I
AMD Xilinx
|
$41.5343 | Yes | Yes | Transferred | 1.2 V | 311 | 248 | 8064 | 400000 | 896 | 710 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 896 CLBS, 400000 GATES | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B400 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 400 | PLASTIC/EPOXY | BGA | BGA400,20X20,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 21 mm | 21 mm | 2.43 mm | XILINX INC | BGA | FBGA-400 | 400 | compliant | 3A991.D | 8542.39.00.01 |