Filter Your Search
1 - 1 of 1 results
|
XC6VLX365T-L1FFG1156C
AMD Xilinx
|
$3,639.5700 | Yes | Yes | Transferred | 900 mV | 600 | 600 | 364032 | 5.87 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.098 GHz | 930 mV | 870 mV | S-PBGA-B1156 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | XILINX INC | BGA | 35 X 35 MM, LEAD FREE, FBGA-1156 | 1156 | not_compliant | 3A991.D | 8542.39.00.01 |