Filter Your Search
1 - 1 of 1 results
|
XC6VLX75T-1FFG784C
AMD Xilinx
|
$634.4000 | Yes | Yes | Transferred | 1 V | 360 | 360 | 74496 | 5.08 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B784 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 784 | PLASTIC/EPOXY | BGA | BGA784,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.1 mm | XILINX INC | BGA | 29 X 29 MM, LEAD FREE, FBGA-784 | 784 | compliant | 3A991.D | 8542.39.00.01 |