Parametric results for: XC7A100T1FGG484C under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc7a100t1fgg484c
Select parts from the table below to compare.
Compare
Compare
XC7A100T-1FGG484C
AMD Xilinx
$98.8564 Yes Transferred 1 V 285 285 101440 7925 1.27 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 7925 CLBS 1.098 GHz 1.05 V 950 mV S-PBGA-B484 Not Qualified e1 3 85 °C 250 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC BGA 484 compliant 3A991.D 8542.39.00.01