Filter Your Search
1 - 1 of 1 results
|
XC7VX550T-1FFG1158I
AMD Xilinx
|
$5,227.5000 | Yes | Yes | Transferred | 1 V | 350 | 350 | 554240 | 43300 | 740 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 43300 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1158 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1158 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.35 mm | XILINX INC | BGA | FBGA-1158 | 1158 | not_compliant | 3A991.D | 8542.39.00.01 |