Parametric results for: XC9141D50DMR-G under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc9141d50dmrg
Select parts from the table below to compare.
Compare
Compare
XC9141D50DMR-G
Torex Semiconductor LTD
Check for Price Yes Active 1.2 V 5 V 6 V 650 mV 4.9 V 5.1 V 800 mA 3 mA YES BOOST 3.6 MHz PFM CONTROL TECHNIQUE IS ALSO POSSIBLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-PDSO-G5 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD , compliant EAR99 8542.39.00.01 Torex