Filter Your Search
1 - 1 of 1 results
|
XC9235E32DER-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 5 V | 3.2 V | 6 V | 1.8 V | 600 mA | YES | BUCK | 3.45 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |