Parametric results for: XC9528815HQ208I under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc9528815hq208i
Select parts from the table below to compare.
Compare
Compare
XC95288-15HQ208I
AMD Xilinx
Check for Price No No Obsolete 5 V 15 ns 288 168 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 168 I/O 288 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 55.6 MHz YES YES MACROCELL 5.5 V 4.5 V S-PQFP-G208 Not Qualified e0 3 85 °C -40 °C 225 30 208 PLASTIC/EPOXY HFQFP HQFP208,1.2SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm XILINX INC QFP HQFP-208 208 unknown 8542.39.00.01