Filter Your Search
1 - 2 of 2 results
|
XC95288XL-10FG256I
AMD Xilinx
|
$23.1893 | No | No | Transferred | 3.3 V | 10 ns | 192 | 192 | 288 | 192 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2 mm | XILINX INC | BGA | PLASTIC, FBGA-256 | 256 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
XC95288XL-10FG256I
AMD
|
Check for Price | No | End Of Life | 3.3 V | 10 ns | 192 | 192 | 288 | 192 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2 mm | ADVANCED MICRO DEVICES INC | PLASTIC, FBGA-256 | not_compliant | AMD |