Filter Your Search
1 - 1 of 1 results
|
XC95288XL-10FGG256C
AMD Xilinx
|
$18.2903 | Yes | Yes | Transferred | 3.3 V | 10 ns | 192 | 192 | 288 | 192 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2 mm | XILINX INC | BGA | LEAD FREE, PLASTIC, FBGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 |