Filter Your Search
1 - 2 of 2 results
|
XC95288XL-7BGG256I
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 7.5 ns | 192 | 192 | 288 | 192 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 125 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.55 mm | XILINX INC | BGA | LEAD FREE, PLASTIC, BGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC95288XL-7BGG256I
AMD
|
Check for Price | Yes | Obsolete | 3.3 V | 7.5 ns | 192 | 192 | 288 | 192 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 125 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.55 mm | ADVANCED MICRO DEVICES INC | LEAD FREE, PLASTIC, BGA-256 | compliant | AMD |