Filter Your Search
1 - 1 of 1 results
|
XC9536-10VQG44I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 36 | 34 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 66.7 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | LEAD FREE, VQFP-44 | 44 | unknown | EAR99 | 8542.39.00.01 |