Filter Your Search
1 - 2 of 2 results
|
XCVU7P-L2FLVC2104E
AMD Xilinx
|
$32,964.0000 | Yes | Transferred | 720 mV | 832 | 832 | 1724100 | 98520 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 98520 CLBS | ALSO OPERATES AT 0.85V NOMINAL SUPPLY | 742 mV | 698 mV | S-PBGA-B2104 | e1 | 4 | 110 °C | 245 | 30 | 2104 | PLASTIC/EPOXY | BGA | BGA2104,46X46,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 47.5 mm | 47.5 mm | 4.11 mm | XILINX INC | BGA, BGA2104,46X46,40 | compliant | 3A001.A.7.B | 8542.39.00.01 | 2016-06-03 | ||
|
XCVU7P-L2FLVC2104E
AMD
|
Check for Price | Yes | Active | 720 mV | 832 | 832 | 1724100 | 98520 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 98520 CLBS | ALSO OPERATES AT 0.85V NOMINAL SUPPLY | 742 mV | 698 mV | S-PBGA-B2104 | e1 | 4 | 110 °C | 245 | 30 | 2104 | PLASTIC/EPOXY | BGA | BGA2104,46X46,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 47.5 mm | 47.5 mm | 4.11 mm | ADVANCED MICRO DEVICES INC | compliant |