Filter Your Search
1 - 2 of 2 results
|
XJ4M
Esterline Power Systems
|
Check for Price | Active | 1.44 W | 1.6 kΩ | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 42 V | 14 V | 48 V | 5A@115VAC | 5A@28VDC | 4.5 ms | 4.5 ms | MIL-PRF-6106 | e4 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | GOLD | SNAP ON | 10.41 mm | 16.26 mm | 20.57 mm | 20.57mm x 10.41mm x 16.26mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | ||
|
XJ4M
Esterline Technologies Corporation
|
Check for Price | Transferred | 1.44 W | 1.6 kΩ | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 42 V | 14 V | 48 V | 5A@115VAC | 5A@28VDC | 4.5 ms | 4.5 ms | MIL-PRF-6106 | e4 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | GOLD | SNAP ON | 10.41 mm | 16.26 mm | 20.57 mm | 20.57mm x 10.41mm x 16.26mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 |