Filter Your Search
1 - 10 of 4,252 results
|
150X-160-GB20Q
RCD Components Inc
|
Check for Price | No | Active | 16 Ω | 2 % | 3.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150(G,H,J TOL) | 150 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 1.016 mm | 34.925 mm | 5.72 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
150X-241-GTW
RCD Components Inc
|
Check for Price | Yes | Active | 240 Ω | 2 % | 3.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 150(G,H,J TOL) | 150 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 1.016 mm | 34.925 mm | 5.72 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
150X-2R7-HT50
RCD Components Inc
|
Check for Price | Active | 2.7 Ω | 3 % | 3.5 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150(G,H,J TOL) | 150 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 1.016 mm | 34.925 mm | 5.72 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
150X-152-JT20W
RCD Components Inc
|
Check for Price | Yes | Active | 1.5 kΩ | 5 % | 3.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150(G,H,J TOL) | 150 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 1.016 mm | 34.925 mm | 5.72 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
150X-682-JB20
RCD Components Inc
|
Check for Price | Active | 6.8 kΩ | 5 % | 3.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150(G,H,J TOL) | 150 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 1.016 mm | 34.925 mm | 5.72 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
150X-331-JTW
RCD Components Inc
|
Check for Price | Yes | Active | 330 Ω | 5 % | 3.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 150(G,H,J TOL) | 150 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 1.016 mm | 34.925 mm | 5.72 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
150X-562-HTW
RCD Components Inc
|
Check for Price | Yes | Active | 5.6 kΩ | 3 % | 3.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 150(G,H,J TOL) | 150 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 1.016 mm | 34.925 mm | 5.72 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
150X-911-GB20W
RCD Components Inc
|
Check for Price | Yes | Active | 910 Ω | 2 % | 3.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150(G,H,J TOL) | 150 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 1.016 mm | 34.925 mm | 5.72 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
150X-R36-HB90Q
RCD Components Inc
|
Check for Price | No | Active | 360 mΩ | 3 % | 3.5 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150(G,H,J TOL) | 150 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 1.016 mm | 34.925 mm | 5.72 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
150X-821-GT20Q
RCD Components Inc
|
Check for Price | No | Active | 820 Ω | 2 % | 3.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150(G,H,J TOL) | 150 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 1.016 mm | 34.925 mm | 5.72 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |