Parametric results for: XLH535012.000JS4X8 under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xlh535012000js4x8
Select parts from the table below to compare.
Compare
Compare
XLH535012.000JS4X8
Integrated Device Technology Inc
Check for Price Yes Transferred 12 MHz 50 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P 3 ns NO 250 MHz 750 kHz 3 ns 55 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES Gold (Au) 5.0mm x 3.2mm x 1.1mm INTEGRATED DEVICE TECHNOLOGY INC CLCC, 4 PIN compliant Clock
XLH535012.000JS4X8
Renesas Electronics Corporation
Check for Price Yes Active 12 MHz 50 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P 3 ns NO 250 MHz 750 kHz 3 ns 55 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES Gold (Au) 5.0mm x 3.2mm x 1.1mm RENESAS ELECTRONICS CORP CLCC, 4 PIN compliant Clock