Filter Your Search
1 - 1 of 1 results
|
XMC1402Q064X0200AAXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 32 | 48 MHz | 204800 | 16384 | 48 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | SINGLE-SPI, DOUBLE-SPI IS ALSO AVAILABLE | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | S-PQCC-N64 | e4 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 400 µm | QUAD | 900 µm | 8 mm | 8 mm | INFINEON TECHNOLOGIES AG | VQFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Infineon |