Filter Your Search
1 - 10 of 4,879 results
|
XQBAWT-00-0000-00000HXE5
Cree, Inc.
|
$0.0896 | Yes | Obsolete | NEUTRAL WHITE | 300 mA | 1 | YES | SURFACE MOUNT | 140 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 2 | TR, 7 INCH | SQUARE | 950 µm | 1.6 mm | 1.41 mm | CREE INC | unknown | 8541.40.20.00 | |||||||||||||||
|
HSMG-A100-H01J1
Avago Technologies
|
$0.1709 | Yes | Yes | Active | EMERALD GREEN | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 8.0 mcd | 558 nm | 120 deg | HIGH RELIABILITY, SUPPORTS INFRA RED | Green | SINGLE | 0.0028 cd | SINGLE COLOR LED | 5 V | e3 | 100 °C | -55 °C | 2 | TAPE AND REEL 7" | ROUND | Tin (Sn) | 3 mm | 1.8 mm | 2.2 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Avago Technologies | ||
|
XHBAWT-00-0000-00000HWE3
Cree, Inc.
|
$0.1919 | Yes | Yes | Transferred | SINGLE COLOR LED | CREE INC | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
HSMG-A100-H01J1
Broadcom Limited
|
$0.2287 | Yes | Active | EMERALD GREEN | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 8.0 mcd | 558 nm | 120 deg | HIGH RELIABILITY, SUPPORTS INFRA RED | Green | SINGLE | 0.0028 cd | SINGLE COLOR LED | 5 V | e3 | 100 °C | -55 °C | 2 | TAPE AND REEL 7" | ROUND | Tin (Sn) | 3 mm | 1.8 mm | 2.2 mm | BROADCOM INC | compliant | 8541.40.20.00 | LCC-2 | Avago Technologies | |||
|
XHGAWT-00-0000-00000HXE4
Cree, Inc.
|
$0.2323 | Yes | Yes | Transferred | SINGLE COLOR LED | CREE INC | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
XHBAWT-00-0000-00000HXF4
Cree, Inc.
|
$0.2323 | Yes | Yes | Transferred | SINGLE COLOR LED | CREE INC | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
XHBAWT-00-0000-00000HX53
Cree, Inc.
|
$0.2530 | Yes | Yes | Transferred | SINGLE COLOR LED | CREE INC | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
XHGAWT-00-0000-00000HWE8
Cree, Inc.
|
$0.2670 | Yes | Yes | Transferred | SINGLE COLOR LED | CREE INC | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
XHGAWT-00-0000-00000HXE2
Cree, Inc.
|
$0.2670 | Yes | Yes | Transferred | SINGLE COLOR LED | CREE INC | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
XHGAWT-00-0000-00000HXF4
Cree, Inc.
|
$0.2670 | Yes | Yes | Transferred | SINGLE COLOR LED | CREE INC | compliant | 8541.40.20.00 |