Filter Your Search
1 - 1 of 1 results
|
XPSM82810SILT
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 6 V | 2.75 V | 600 mV | 5.5 V | 4 A | 1 | YES | BUCK | 4 MHz | O/P VOLTAGE IS FROM 0.6V TO 5.5V; ALSO HAS PFM CONTROL TECH | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-XXMA-N14 | 2 | 125 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 3 mm | 4 mm | 2.4 mm | TEXAS INSTRUMENTS INC | , | compliant | EAR99 | 8542.39.00.01 | 2019-10-04 |