Filter Your Search
1 - 3 of 3 results
|
XR16M554DIV64
Exar Corporation
|
Check for Price | No | No | Transferred | 8 | 3 | 0.5 MBps | 64 MHz | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NO | 4 | 3.63 V | 1.62 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | EXAR CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.31.00.01 | ||||||
|
XR16M554DIV64
MaxLinear Inc
|
Check for Price | No | Obsolete | 8 | 3 | 0.5 MBps | 64 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NO | 4 | 3.63 V | 1.62 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MAXLINEAR INC | LFQFP, | compliant | 8542.31.00.01 | |||||||||
|
XR16M554DIV64-F
Exar Corporation
|
Check for Price | Yes | Obsolete | 8 | 3 | 0.5 MBps | 64 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 4 | 3.63 V | 1.62 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | EXAR CORP | compliant | 8542.31.00.01 |