Filter Your Search
1 - 3 of 3 results
![]() |
XR-4151CP
Exar Corporation
|
Check for Price | No | Obsolete | 15 V | NO | VOLTAGE TO FREQUENCY CONVERTER | 1 | 22 V | 8 V | BIPOLAR | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 215 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 9.8806 mm | EXAR CORP | DIP | DIP, | 8 | compliant | ||||||||||
![]() |
XR4151CP
Exar Corporation
|
Check for Price | No | Obsolete | 15 V | 0.05 % | NO | VOLTAGE TO FREQUENCY CONVERTER | 1 | 100 kHz | 12 V | 7.5 mA | 22 V | 8 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 215 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.88 mm | EXAR CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | 8542.39.00.01 | |||||
![]() |
XR4151CP-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 0.05 % | NO | VOLTAGE TO FREQUENCY CONVERTER | 1 | 100 kHz | 12 V | 7.5 mA | 22 V | 8 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.88 mm | EXAR CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | compliant | 8542.39.00.01 | EXAR |