Filter Your Search
1 - 1 of 1 results
|
XTR75012H-D
X-REL Semiconductor Sas
|
Check for Price | Yes | Contact Manufacturer | 10 V | 9.8 V | 10.2 V | 3 V | 2.8 V | 40 V | 1 | NO | YES | SEATED HGT-NOM | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | R-CDIP-T8 | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 13.21 mm | 3.3 mm | X-REL SEMICONDUCTOR SAS | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 |