Filter Your Search
1 - 2 of 2 results
|
XUN525155.520JS6X8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 155.52 MHz | 50 % | 50 OHM | 2.5 V | HSCL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 315 ps | NO | 670 MHz | 16 kHz | 315 ps | 102 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | RENESAS ELECTRONICS CORP | CLCC, 6 PIN | compliant | Clock | ||
|
XUN525155.520JS6X8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 155.52 MHz | 50 % | 50 OHM | 2.5 V | HSCL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 315 ps | NO | 670 MHz | 16 kHz | 315 ps | 102 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC, 6 PIN | compliant | Clock |