Filter Your Search
1 - 3 of 3 results
|
Y163015K0000T9R
Vishay Foil Resistors
|
$8.3187 | Yes | Obsolete | 15 kΩ | 0.01 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 79 V | 150 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | ONE SURFACE | 640 µm | 3.2 mm | 1.57 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay | ||||||||
|
Y163015K0000T9R
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 15 kΩ | 0.01 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | ANTI-SULFUR; NON-INDUCTIVE; ULTRA HIGH PRECISION | 70 °C | YES | 79 V | e1 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER | WRAPAROUND | 640 µm | 3.2 mm | 1.57 mm | VISHAY PRECISION GROUP INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | |||
|
Y163015K0000T9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 15 kΩ | 0.01 % | 250 mW | 1206 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VFCP1206 (Z FOIL) | 79 V | 150 °C | -55 °C | Chip | 2 | TR | 640 µm | 3.2 mm | 1.57 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay |