Filter Your Search
1 - 2 of 2 results
|
YTQ-140-01-G-Q
Samtec Inc
|
Check for Price | Yes | Yes | Active | 160 | 4 | 2 mm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||||||||||||||||||
|
YTQ-140-01-G-Q-001
Samtec Inc
|
Check for Price | Yes | Active | 159 | 4 | 2 mm | 4 | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | POLAR PIN POSITION | UL | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.315 inch | 0.25 inch | 3.161 inch | 0.09 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 |