Filter Your Search
1 - 10 of 126 results
|
Z8400AD1
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 4 MHz | 0 | 8 | 16 | 4 MHz | NO | 5 V | MICROPROCESSOR | NMOS | DRAM REFRESH CONTROLLER | NO | FIXED POINT | NO | NO | 2 | 200 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.6 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, DIP40,.6 | 40 | not_compliant | 8542.31.00.01 | |||||
|
Z8400A-CE
Zilog Inc
|
Check for Price | Obsolete | 8 | 4 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
Z8400B-DE
Zilog Inc
|
Check for Price | Transferred | 8 | 6 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
Z8400B-DM
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 6 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | DIP | 40 | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||
|
Z8400BC1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 8 | 6 MHz | YES | 5 V | MICROPROCESSOR, RISC | MOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SGS-ATES COMPONENTI ELECTRONICI S P A | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
Z8400L1F1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 8 | 1 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
Z8400L2F1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 8 | 1.5 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
Z8400L1B1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 8 | 1 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
Z8400LMBC
Zilog Inc
|
Check for Price | Obsolete | 8 | 2.5 MHz | 0 | 8 | 16 | 2.5 MHz | YES | 5 V | MICROPROCESSOR | MOS | 3 MODES OF MASKABLE INTERRUPTS | NO | FIXED POINT | NO | YES | 2 | 200 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.286 mm | 16.51 mm | 16.51 mm | ZILOG INC | LCC | QCCN, | 44 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||
|
Z8400-DE
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 2.5 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | DIP | 40 | unknown | 8542.31.00.01 |