Filter Your Search
1 - 10 of 84 results
|
Z84C2006PEG
Zilog Inc
|
$3.0425 | Yes | Yes | Transferred | e3 | Matte Tin (Sn) | ZILOG INC | DIP | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
Z84C2010VEG
Zilog Inc
|
$3.5379 | Yes | Yes | Transferred | 8 | 10 MHz | 8 | 10 MHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | 44 | unknown | 8542.39.00.01 | QCCJ, LDCC44,.7SQ | EAR99 | ||
|
Z84C2008PEG
Zilog Inc
|
$3.5401 | Yes | Yes | Transferred | e3 | Matte Tin (Sn) | ZILOG INC | DIP | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
Z84C2010PEG
Zilog Inc
|
$3.5401 | Yes | Yes | Transferred | e3 | 260 | 40 | MATTE TIN | ZILOG INC | DIP | 40 | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||
|
Z84C2008VEG
Zilog Inc
|
$3.5402 | Yes | Yes | Transferred | e3 | Matte Tin (Sn) | ZILOG INC | LCC | 44 | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||
|
Z84C2006VEG
Zilog Inc
|
$3.5402 | Yes | Yes | Transferred | 8 | 6 MHz | 8 | 6.17 MHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | 44 | unknown | 8542.39.00.01 | QCCJ, LDCC44,.7SQ | EAR99 | ||
|
Z84C2010AEG
Zilog Inc
|
$3.5402 | Yes | Yes | Transferred | 8 | 10 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 50 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 100 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | ZILOG INC | QFP | unknown | 8542.31.00.01 | QFP, QFP44,.47SQ,32 | |||||||||||||||||
|
Z84C2006AEG
Zilog Inc
|
$3.5402 | Yes | Yes | Transferred | 8 | 6 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 6 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 100 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | ZILOG INC | QFP | unknown | 8542.31.00.01 | QCCJ, LDCC44,.7SQ | |||||||||||||||||
|
Z84C20AD6
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 6 MHz | 20 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | STMICROELECTRONICS | DIP | 40 | not_compliant | 8542.39.00.01 | CERAMIC, DIP-40 | EAR99 | |||||||||
|
Z84C20-4VE
Zilog Inc
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ZILOG INC | unknown | 8542.31.00.01 | QCCJ, LDCC44,.7SQ |